SML-LX0603GW-TR | |
---|---|
DigiKey Part Number | 67-1549-2-ND - Tape & Reel (TR) 67-1549-1-ND - Cut Tape (CT) 67-1549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0603GW-TR |
Description | LED GREEN DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.19300 | ¥21.93 |
100 | ¥0.98440 | ¥98.44 |
500 | ¥0.88952 | ¥444.76 |
1,000 | ¥0.73065 | ¥730.65 |
2,000 | ¥0.63535 | ¥1,270.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.63535 | ¥2,541.40 |
8,000 | ¥0.57182 | ¥4,574.56 |
12,000 | ¥0.50828 | ¥6,099.36 |
28,000 | ¥0.47651 | ¥13,342.28 |
100,000 | ¥0.41298 | ¥41,298.00 |