APD3224SURCK-F01 | |
---|---|
DigiKey Part Number | 754-1086-2-ND - Tape & Reel (TR) 754-1086-1-ND - Cut Tape (CT) 754-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD3224SURCK-F01 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APD3224SURCK-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.23600 | ¥22.36 |
100 | ¥1.28370 | ¥128.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.00462 | ¥1,506.93 |
3,000 | ¥0.92088 | ¥2,762.64 |
7,500 | ¥0.83715 | ¥6,278.62 |
10,500 | ¥0.78135 | ¥8,204.17 |
37,500 | ¥0.75344 | ¥28,254.00 |
75,000 | ¥0.72554 | ¥54,415.50 |