LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,704 In Stock | 1 : ¥5.70000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 500mcd | Round with Domed Top | 3mm, T-1 | 2.1V | 20mA | 40° | Through Hole | 640nm | 660nm | - | Radial | T-1 | 2.90mm Dia | 5.90mm | ||
16,158 In Stock | 1 : ¥3.06000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 19mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 50° | Through Hole | 569nm | 565nm | - | Radial | T-1 3/4 | - | 8.60mm |