LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,426 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.85000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | - | 100mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2V | 20mA | - | Surface Mount | 630nm | - | - | Automotive | AEC-Q102 | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
725 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.71554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 500mcd | Rectangle with Flat Top | 1.25mm x 0.60mm | 3.2V | 5mA | 120° | Surface Mount | 520nm | - | - | - | - | 0603 (1608 Metric) | 0603 | 1.55mm L x 0.80mm W | 0.75mm |