LED Indication - Discrete

Results: 3
Manufacturer
KingbrightWürth Elektronik
Series
-HELI2WL-SFTW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed, Green, Blue (RGB)Yellow
Configuration
IndependentStandard
Millicandela Rating
25mcd50mcd750mcd Red, 1700mcd Green, 400mcd Blue
Lens Style
Rectangle with Flat TopSquare with Flat Top
Lens Size
1.20mm x 1.25mm2.44mm
Voltage - Forward (Vf) (Typ)
1.85V2V Red, 3.2V Green, 3.2V Blue2.65V
Current - Test
2mA-
Wavelength - Dominant
525nm590nm625nm Red, 520nm Green, 470nm Blue
Wavelength - Peak
515nm590nm635nm Red, 515nm Green, 465nm Blue
Package / Case
6-PLCC0805 (2012 Metric)
Supplier Device Package
2-SMD6-PLCC
Size / Dimension
2.00mm L x 1.25mm W3.20mm L x 2.80mm W
Height (Max)
0.75mm1.85mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0805 (2012 Metric)
APT2012LZGCK
LED GREEN CLEAR 2SMD
Kingbright
33,822
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,000 : ¥1.42955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.20mm x 1.25mm
2.65V
2mA
120°
Surface Mount
525nm
515nm
-
0805 (2012 Metric)
2-SMD
2.00mm L x 1.25mm W
0.75mm
150352M173300
150352M173300
LED RGB CLEAR 6PLCC SMD
Würth Elektronik
13,810
In Stock
1 : ¥5.70000
Cut Tape (CT)
2,000 : ¥3.18782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
Colorless
Clear
750mcd Red, 1700mcd Green, 400mcd Blue
Square with Flat Top
2.44mm
2V Red, 3.2V Green, 3.2V Blue
-
120°
Surface Mount
625nm Red, 520nm Green, 470nm Blue
635nm Red, 515nm Green, 465nm Blue
-
6-PLCC
6-PLCC
3.20mm L x 2.80mm W
1.85mm
0805 (2012 Metric)
APT2012LSYCK/J3-PRV
LED YELLOW CLEAR 2SMD
Kingbright
132
In Stock
1 : ¥5.44000
Cut Tape (CT)
2,000 : ¥1.38832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
25mcd
Rectangle with Flat Top
1.20mm x 1.25mm
1.85V
2mA
120°
Surface Mount
590nm
590nm
-
0805 (2012 Metric)
2-SMD
2.00mm L x 1.25mm W
0.75mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.