APHF1608LSEEQBDZGKC | |
---|---|
DigiKey Part Number | 754-2143-2-ND - Tape & Reel (TR) 754-2143-1-ND - Cut Tape (CT) 754-2143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHF1608LSEEQBDZGKC |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.65V Green, 2.65V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APHF1608LSEEQBDZGKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 2.65V Green, 2.65V Blue | |
Current - Test | 2mA Red, 2mA Green, 2mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥4.20800 | ¥42.08 |
100 | ¥2.75690 | ¥275.69 |
1,000 | ¥2.17665 | ¥2,176.65 |
2,000 | ¥2.03150 | ¥4,063.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.03149 | ¥8,125.96 |
8,000 | ¥1.95895 | ¥15,671.60 |
12,000 | ¥1.92993 | ¥23,159.16 |
28,000 | ¥1.88640 | ¥52,819.20 |