LED Indication - Discrete

Results: 3
Manufacturer
Lumex Opto/Components Inc.Würth Elektronik
Series
-WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Configuration
IndependentStandard
Lens Color
ColorlessGreen
Millicandela Rating
50mcd250mcd430mcd
Lens Size
1.10mm x 0.70mm1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V2.2V3.2V
Viewing Angle
120°140°
Wavelength - Dominant
520nm625nm-
Wavelength - Peak
515nm574nm630nm
Supplier Device Package
0603-
Height (Max)
0.80mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060RS75000
LED RED CLEAR 0603 SMD
Würth Elektronik
130,732
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
250mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
625nm
630nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
WL-SMCW Series 0603
150060GS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
118,108
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
430mcd
Rectangle with Flat Top
1.10mm x 0.70mm
3.2V
20mA
140°
Surface Mount
520nm
515nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
47,503
In Stock
1 : ¥8.67000
Cut Tape (CT)
2,000 : ¥2.72872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Independent
Green
Clear
50mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
120°
Surface Mount
-
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
1.10mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.