LED Indication - Discrete

Results: 2
Manufacturer
KingbrightWürth Elektronik
Series
-WL-TMRC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenGreen, Red
Configuration
Common AnodeStandard
Lens Color
ColorlessGreen
Lens Transparency
ClearDiffused
Millicandela Rating
30mcd300mcd Green, 300mcd Red
Lens Size
1.90mm Dia3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red2.2V
Current - Test
20mA20mA Green, 20mA Red
Viewing Angle
15°60°
Mounting Type
Surface Mount, Right AngleThrough Hole
Wavelength - Dominant
568nm570nm Green, 630nm Red
Wavelength - Peak
560nm574nm Green, 645nm Red
Package / Case
3-SMD, No LeadRadial
Supplier Device Package
3mm RoundSMD
Size / Dimension
3.00mm L x 2.80mm W-
Height (Max)
2.00mm5.55mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
151031VS0x000
151031VS06000
LED GREEN DIFFUSED 3MM ROUND T/H
Würth Elektronik
35,039
In Stock
1 : ¥1.36000
Bulk
Bulk
Active
Green
Standard
Green
Diffused
30mcd
Round with Domed Top
3.00mm Dia
2.2V
20mA
60°
Through Hole
568nm
560nm
-
Radial
3mm Round
-
5.55mm
APBDA3020SURKCGKC-GX
APBDA3020SURKCGKC-GX
LED GREEN/RED CLEAR SMD R/A
Kingbright
39,459
In Stock
1 : ¥5.53000
Cut Tape (CT)
2,000 : ¥1.67432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Common Anode
Colorless
Clear
300mcd Green, 300mcd Red
Round with Domed Top
1.90mm Dia
2.1V Green, 1.95V Red
20mA Green, 20mA Red
15°
Surface Mount, Right Angle
570nm Green, 630nm Red
574nm Green, 645nm Red
-
3-SMD, No Lead
SMD
3.00mm L x 2.80mm W
2.00mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.