LED Indication - Discrete

Results: 2
Manufacturer
ams-OSRAM USA INC.Lite-On Inc.
Series
-CHIPLED 0603
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreen
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
16.25mcd29.5mcd
Lens Size
1.10mm x 0.80mm1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V2.85V
Viewing Angle
130°155°, 135°
Wavelength - Dominant
470nm572nm
Wavelength - Peak
472nm574nm
Supplier Device Package
0603Chip LED
Height (Max)
0.40mm0.45mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
291,256
In Stock
1 : ¥2.72000
Cut Tape (CT)
4,000 : ¥0.61993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
White
Diffused
29.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.85V
5mA
155°, 135°
Surface Mount
470nm
472nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
LTST-C193TBKT-5A
LTST-C193KGKT-5A
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
256,033
In Stock
1 : ¥3.32000
Cut Tape (CT)
5,000 : ¥0.51346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
16.25mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
5mA
130°
Surface Mount
572nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.