LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,780 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.61821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | - | 40mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 630nm | - | - | Automotive | AEC-Q102 | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
21,292 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.79937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | - | Diffused | 71.5mcd | Rectangle with Flat Top | 1.40mm x 1.30mm | 3.3V | 20mA | 130° | Surface Mount | 470nm | 468nm | - | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.30mm W | 0.90mm | |||
17,955 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.74228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Diffused | 71.5mcd | Rectangle with Flat Top | 1.40mm x 1.30mm | 2V | 20mA | 130° | Surface Mount | 624nm | 632nm | - | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.30mm W | 0.90mm |