LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124,251 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥0.89263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 250mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 2V | 20mA | 140° | Surface Mount | 625nm | 630nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
59,918 In Stock | 1 : ¥1.36000 Cut Tape (CT) 4,000 : ¥0.97764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 145mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 3.2V | 20mA | 140° | Surface Mount | 470nm | 465nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
9,799 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.80212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 7mcd | Round with Flat Top | 1.60mm Dia | 1.8V | 2mA | 120° | Surface Mount, Bottom Entry | 630nm | 643nm | - | 2-SMD, Flat Leads | SMD | 3.40mm L x 1.90mm W | 0.88mm | |||
10,692 In Stock | 1 : ¥5.44000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 26mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 20mA | 65° | Through Hole | - | 635nm | - | Radial | T-1 3/4 | - | 8.91mm |