LED Indication - Discrete

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRed
Millicandela Rating
35mcd54mcd104mcd
Lens Size
1.10mm x 0.80mm1.50mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V3.3V
Mounting Type
Surface MountSurface Mount, Bottom Entry
Wavelength - Dominant
470nm571nm631nm
Wavelength - Peak
468nm574nm639nm
Package / Case
0603 (1608 Metric)1206 (3216 Metric)
Size / Dimension
1.60mm L x 0.80mm W3.20mm L x 1.60mm W
Height (Max)
0.65mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
3,691
In Stock
1 : ¥1.87000
Cut Tape (CT)
5,000 : ¥0.32492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
LTST-C230KAKT, LTST-C230KGKT, LTST-C230KRKT, LTST-C230KSKT
LTST-C230KRKT
LED RED CLR CHIP SMD BOTTOM ENT
Lite-On Inc.
258,057
In Stock
1 : ¥2.64000
Cut Tape (CT)
3,000 : ¥0.46805
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.50mm x 1.60mm
2V
20mA
130°
Surface Mount, Bottom Entry
631nm
639nm
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.10mm
LTST-C230 SERIES
LTST-C230TBKT
LED BLUE CLEAR CHIP SMD BOT ENT
Lite-On Inc.
215,860
In Stock
1 : ¥3.23000
Cut Tape (CT)
3,000 : ¥0.73499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.50mm x 1.60mm
3.3V
20mA
130°
Surface Mount, Bottom Entry
470nm
468nm
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.10mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.