LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,424 In Stock | 1 : ¥3.06000 Cut Tape (CT) 4,000 : ¥0.70322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | White | Diffused | 185mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.8V | 5mA | 115°, 160° | Surface Mount | 5600K | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.40mm | |||
26,862 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥2.17631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 450mcd Red, 850mcd Green, 140mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Red, 2.8V Green, 3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120°, 100° | Surface Mount, Right Angle | 622nm Red, 523nm Green, 465nm Blue | 632nm Red, 515nm Green, 460nm Blue | - | 4-SMD, No Lead | 1204 | 3.20mm L x 1.50mm W | 1.00mm | |||
25,387 In Stock | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.73876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 295mcd | Rectangle with Flat Top | - | 2.1V | 20mA | 110° | Surface Mount, Right Angle | 590nm | 591nm | - | 2-SMD, No Lead | - | 3.80mm L x 1.20mm W | 0.60mm |