LED Indication - Discrete

Results: 2
Manufacturer
Broadcom LimitedRohm Semiconductor
Series
-PicoLED™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenGreen-Yellow
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
2.1mcd15mcd
Lens Style
Rectangle with Flat TopSquare with Flat Top
Lens Size
0.60mm1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V2.2V
Current - Test
1mA20mA
Viewing Angle
170°-
Wavelength - Dominant
569nm572nm
Wavelength - Peak
570nm-
Package / Case
0402 (1006 Metric)0603 (1608 Metric)
Supplier Device Package
1006 (0402)Chip LED
Size / Dimension
1.00mm L x 0.60mm W1.60mm L x 0.80mm W
Height (Max)
0.25mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
HS SERIES
HSMG-C190
LED GREEN DIFFUSED CHIP SMD
Broadcom Limited
196,494
In Stock
1 : ¥3.15000
Cut Tape (CT)
4,000 : ¥0.72331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
15mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2.2V
20mA
170°
Surface Mount
572nm
570nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.80mm
SMLP1 Series
SML-P11MTT86R
LED GREEN-YELLOW CLEAR 1006 SMD
Rohm Semiconductor
32,039
In Stock
1 : ¥3.57000
Cut Tape (CT)
5,000 : ¥0.77361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green-Yellow
Standard
Colorless
Clear
2.1mcd
Square with Flat Top
0.60mm
1.9V
1mA
-
Surface Mount
569nm
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.25mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.