LED Indication - Discrete

Results: 2
Manufacturer
CreeLED, Inc.Lite-On Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed, Green, Blue (RGB)
Configuration
IndependentStandard
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
260.5mcd915mcd Red, 1820mcd Green, 457.5mcd Blue
Lens Style
Rectangle with Flat TopRound with Flat Top
Lens Size
1.15mm x 0.80mm4.00mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue3.2V
Current - Test
20mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°130°
Wavelength - Dominant
525nm621.5nm Red, 530nm Green, 470nm Blue
Wavelength - Peak
530nm-
Package / Case
6-SMD, J-Lead0603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W6.00mm L x 5.00mm W
Height (Max)
0.45mm2.60mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
CLP6C-FKB-CM1Q1H1BB7R3R3
CLP6C-FKB-CM1Q1H1BB7R3R3
LED RGB DIFFUSED 6PLCC SMD
CreeLED, Inc.
32,974
In Stock
1 : ¥6.72000
Cut Tape (CT)
900 : ¥5.79011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
White
Diffused
915mcd Red, 1820mcd Green, 457.5mcd Blue
Round with Flat Top
4.00mm Dia
2V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
621.5nm Red, 530nm Green, 470nm Blue
-
-
6-SMD, J-Lead
6-PLCC
6.00mm L x 5.00mm W
2.60mm
LTST-C193TBKT-5A
LTST-C194TGKT
LED GREEN CLEAR SMD
Lite-On Inc.
82,705
In Stock
1 : ¥3.83000
Cut Tape (CT)
5,000 : ¥0.33111
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
260.5mcd
Rectangle with Flat Top
1.15mm x 0.80mm
3.2V
20mA
130°
Surface Mount
525nm
530nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.45mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.