LED Indication - Discrete

Results: 2
Color
RedYellow
Lens Color
RedYellow
Millicandela Rating
16mcd25mcd
Voltage - Forward (Vf) (Typ)
2V2.1V
Wavelength - Dominant
587nm630nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SLA-360MT3F, SLA-360LT3F
SLR-342YC3F
LED YELLOW CLEAR T-1 T/H
Rohm Semiconductor
0
In Stock
2,000 : ¥1.27506
Bulk
Bulk
Not For New Designs
Yellow
Standard
Yellow
Clear
16mcd
Round with Domed Top
3.10mm Dia
2.1V
10mA
40°
Through Hole
587nm
-
-
Radial
T-1
-
5.40mm
Radial LED Red
SLR-342VC3F
LED RED CLEAR T-1 T/H
Rohm Semiconductor
0
In Stock
2,000 : ¥1.33172
Bulk
Bulk
Not For New Designs
Red
Standard
Red
Clear
25mcd
Round with Domed Top
3.10mm Dia
2V
10mA
40°
Through Hole
630nm
-
-
Radial
T-1
-
5.40mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.