LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,886 In Stock | 1 : ¥5.78000 Cut Tape (CT) 1,500 : ¥4.58221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 105mcd Red, 330mcd Green, 200mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 150° | Surface Mount | 625nm Red, 530nm Green, 475nm Blue | - | - | 4-SMD, No Lead | 1204 | 3.20mm L x 1.00mm W | 1.50mm | ||
24,092 In Stock | 1 : ¥15.13000 Cut Tape (CT) 4,000 : ¥4.60407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | White | Diffused | 450mcd | Rectangle with Flat Top | 1.40mm x 1.20mm | 3.3V | 20mA | 130° | Surface Mount | - | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.20mm W | 0.80mm |