Circuit Board Indicators, Arrays, Light Bars, Bar Graphs

Results: 2
Color
GreenRed
Wavelength - Peak
563nm650nm
Millicandela Rating
10mcd16mcd
Voltage Rating
2V2.1V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength - Peak
Configuration
Current
Millicandela Rating
Viewing Angle
Lens Type
Lens Style
Lens Size
Voltage Rating
Mounting Type
551.1107, F, 551-0407, F, 551-0507, F
5510407F
LED CBI 3MM RED HI EFF RA
Dialight
3,938
In Stock
1 : ¥10.20000
Bulk
Bulk
Active
Red
650nm
Single
10mA
10mcd
45°
Diffused, Tinted
Round with Domed Top
3mm, T-1
2V
Through Hole, Right Angle
551-0207, F, 551-1307, F, 551-0607, F
5510207F
LED CBI 3MM GRN RA
Dialight
903
In Stock
1 : ¥10.20000
Bulk
Bulk
Active
Green
563nm
Single
10mA
16mcd
45°
Diffused, Tinted
Round with Domed Top
3mm, T-1
2.1V
Through Hole, Right Angle
Showing
of 2

Circuit Board Indicators, Arrays, Light Bars, Bar Graphs


Products within this family are Light Emitting Diode (LED) devices that are mechanically packaged for convenient use as visual indicators in various formats, ranging from single LEDs that are commonly used for indicating the power-on status of a device, to multi-segment devices used to create simple bar graph displays that are useful for communicating information such as the level of fluid remaining in a tank, or amount of charge remaining in a battery.