LED Indication - Discrete

Results: 2
Manufacturer
Broadcom LimitedKingbright
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed, Green, Blue (RGB)
Configuration
Common AnodeStandard
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
15mcd140mcd Red, 300mcd Green, 70mcd Blue
Lens Style
Rectangle with Domed TopRectangle with Flat Top
Lens Size
1.00mm x 0.80mm2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue2.2V
Current - Test
20mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°170°
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
572nm621nm Red, 525nm Green, 465nm Blue
Wavelength - Peak
570nm630nm Red, 515nm Green, 460nm Blue
Package / Case
4-SMD, No Lead0603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W3.00mm L x 1.50mm W
Height (Max)
0.80mm1.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
HS SERIES
HSMG-C190
LED GREEN DIFFUSED CHIP SMD
Broadcom Limited
203,230
In Stock
1 : ¥3.15000
Cut Tape (CT)
4,000 : ¥0.72331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
15mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2.2V
20mA
170°
Surface Mount
572nm
570nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.80mm
2-SMD, No Lead
APFA3010SEEZGQBDC
LED RGB CLEAR CHIP SMD R/A
Kingbright
33,629
In Stock
1 : ¥12.16000
Cut Tape (CT)
2,000 : ¥4.08824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
140mcd Red, 300mcd Green, 70mcd Blue
Rectangle with Domed Top
2.00mm x 1.00mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount, Right Angle
621nm Red, 525nm Green, 465nm Blue
630nm Red, 515nm Green, 460nm Blue
-
4-SMD, No Lead
Chip LED
3.00mm L x 1.50mm W
1.00mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.