LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,561 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥0.85004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 1640mcd | Round with Domed Top | 0.80mm Dia | 1.95V | 20mA | 40° | Surface Mount | 630nm | 645nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 1.20mm | ||
1,729 In Stock | 1 : ¥1.96000 Bulk | Bulk | Active | Blue | Standard | Colorless | Clear | 2000mcd | Round with Domed Top | 5.00mm Dia | 2.7V | 20mA | 45° | Through Hole | 465nm | 461nm | - | Radial | 5mm Round | - | 8.85mm | |||
9,396 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥1.37422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 2490mcd | Round with Domed Top | 0.80mm Dia | 3.3V | 20mA | 30° | Surface Mount | 525nm | 515nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 1.20mm |