LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,246 In Stock | 1 : ¥1.53000 Cut Tape (CT) 4,000 : ¥1.11366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 450mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 3.2V | 20mA | 140° | Surface Mount | 520nm | 515nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm | |||
3,691 In Stock | 1 : ¥1.87000 Cut Tape (CT) 5,000 : ¥0.32492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
528,270 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.42458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 0.90mm | ||
219,722 In Stock | 1 : ¥2.47000 Cut Tape (CT) 5,000 : ¥0.45317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 26.05mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2V | 5mA | 130° | Surface Mount | 631nm | 639nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.45mm | ||
467,750 In Stock | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.72639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 11mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | - | 565nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 0.80mm |