LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
OrangeRed
Millicandela Rating
8mcd10mcd
Voltage - Forward (Vf) (Typ)
2.1V2.2V
Wavelength - Dominant
604nm626nm
Wavelength - Peak
605nm630nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
HSMD-C170
HSMD-C170
LED ORANGE DIFFUSED CHIP SMD
Broadcom Limited
71,941
In Stock
1 : ¥3.40000
Cut Tape (CT)
4,000 : ¥0.77754
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
White
Diffused
8mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.2V
20mA
170°
Surface Mount
604nm
605nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.80mm
Fig 21
HSMS-C170
LED RED DIFFUSED CHIP SMD
Broadcom Limited
90,645
In Stock
1 : ¥3.49000
Cut Tape (CT)
4,000 : ¥0.79563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
10mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
20mA
170°
Surface Mount
626nm
630nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.80mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.