150044M155260

DigiKey Part Number
732-13407-2-ND - Tape & Reel (TR)
732-13407-1-ND - Cut Tape (CT)
732-13407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150044M155260
Description
LED RGB DIFFUSED 0404 SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.8V Blue 0404 (1010 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150044M155260 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.00mm
Voltage - Forward (Vf) (Typ)
2V Red, 2.7V Green, 2.8V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
625nm Red, 522nm Green, 465nm Blue
Features
-
Package / Case
0404 (1010 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 1.00mm W
Height (Max)
0.75mm
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
10¥3.94500¥39.45
50¥3.46840¥173.42
250¥3.11144¥777.86
500¥2.78840¥1,394.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.55037¥10,201.48
Manufacturers Standard Package