LTL1CHKSKNN | |
---|---|
DigiKey Part Number | 160-1662-ND |
Manufacturer | |
Manufacturer Product Number | LTL1CHKSKNN |
Description | LED YELLOW CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.05V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥1.47100 | ¥14.71 |
100 | ¥0.68090 | ¥68.09 |
500 | ¥0.62858 | ¥314.29 |
1,000 | ¥0.49231 | ¥492.31 |
2,000 | ¥0.48185 | ¥963.70 |
5,000 | ¥0.41901 | ¥2,095.05 |
10,000 | ¥0.37711 | ¥3,771.10 |
25,000 | ¥0.33521 | ¥8,380.25 |