LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,408 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥1.02006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 15mcd Green, 8mcd Red | Rectangle with Flat Top | 2.00mm x 2.50mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 568nm Green, 617nm Red | 565nm Green, 627nm Red | - | - | - | 4-SMD, No Lead | 4-SMD | 3.00mm L x 2.50mm W | 1.10mm | ||
55,639 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.37686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Diffused | 18mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 120°, 140° | Surface Mount | 562nm | 561nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | ||
27,369 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.35401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Diffused | 71.5mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 125°, 128° | Surface Mount | 624nm | 632nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | ||
2,234 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥0.98470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Green | Standard | - | - | 35mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.1V | 20mA | 160° | Surface Mount | 570nm | 572nm | - | Automotive | AEC-Q101 | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.65mm |