LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,876 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.50557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 163mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 150°, 120° | Surface Mount | 573nm | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm | |||
300,888 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.55295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | White | Diffused | 100mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 590nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
10,533 In Stock | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥1.14755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 22mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.1V | 20mA | - | Surface Mount | 564nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
6,210 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.26090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 45mcd | Rectangle with Flat Top | 1.40mm x 0.85mm | 2.2V | 20mA | - | Surface Mount | 572nm | - | - | 0805 (2012 Metric) | 2012 (0805) | 2.00mm L x 1.25mm W | 0.90mm | |||
747 In Stock | 1 : ¥5.10000 Cut Tape (CT) 3,000 : ¥1.22945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 120mcd | Rectangle with Flat Top | 1.40mm x 0.85mm | 2V | 20mA | - | Surface Mount | 620nm | - | - | 0805 (2012 Metric) | 2012 (0805) | 2.00mm L x 1.25mm W | 0.90mm |