LTST-C281KGKT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 20,780
Unit Price: ¥2.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 31,810
Unit Price: ¥3.57000
Datasheet

LTST-C281KGKT

DigiKey Part Number
LTST-C281KGKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-C281KGKT
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Green 571nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.50mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.35mm
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.54864¥2,743.20
10,000¥0.48768¥4,876.80
25,000¥0.45720¥11,430.00
50,000¥0.41148¥20,574.00
125,000¥0.39624¥49,530.00
Manufacturers Standard Package