LED Indication - Discrete

Results: 5
Manufacturer
KingbrightLite-On Inc.SunLEDWürth Elektronik
Series
-WL-SMCWWL-SMRW
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenGreen, Red
Configuration
Common CathodeStandard
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
12mcd30mcd35mcd145mcd158mcd Green, 158mcd Red
Lens Style
Rectangle with Flat TopRound with Domed Top
Lens Size
1.10mm x 0.70mm1.10mm x 0.80mm1.20mm x 0.80mm3mm, T-1-
Voltage - Forward (Vf) (Typ)
2V2.1V Green, 1.95V Red2.2V3.2V
Current - Test
20mA20mA Green, 20mA Red
Viewing Angle
60°120°130°140°
Mounting Type
Surface MountSurface Mount, Bottom EntryThrough Hole
Wavelength - Dominant
470nm568nm570nm Green, 630nm Red571nm573nm
Wavelength - Peak
465nm565nm574nm574nm Green, 645nm Red575nm
Package / Case
0603 (1608 Metric)1206 (3216 Metric)Radial - 3 Leads
Supplier Device Package
06031206Chip LEDT-1
Size / Dimension
1.60mm L x 0.80mm W3.20mm L x 1.60mm W-
Height (Max)
0.65mm0.75mm0.80mm1.40mm5.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060BS75000
LED BLUE CLEAR 0603 SMD
Würth Elektronik
60,573
In Stock
1 : ¥1.36000
Cut Tape (CT)
4,000 : ¥0.97764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
145mcd
Rectangle with Flat Top
1.10mm x 0.70mm
3.2V
20mA
140°
Surface Mount
470nm
465nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
APT1608 SERIES
APT1608SGC
LED GREEN CLEAR CHIP SMD
Kingbright
139,591
In Stock
1 : ¥2.47000
Cut Tape (CT)
2,000 : ¥0.56669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
12mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
120°
Surface Mount
568nm
565nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.75mm
XLMDKVG34M
XLMDKVG34M
LED GREEN/RED DIFFUSED T-1 T/H
SunLED
15,609
In Stock
1 : ¥5.10000
Bulk
-
Bulk
Active
Green, Red
Common Cathode
White
Diffused
158mcd Green, 158mcd Red
Round with Domed Top
3mm, T-1
2.1V Green, 1.95V Red
20mA Green, 20mA Red
60°
Through Hole
570nm Green, 630nm Red
574nm Green, 645nm Red
-
Radial - 3 Leads
T-1
-
5.00mm
WL-SMRW-SERIES
156120VS75000
LED GREEN CLR 1206 SMD BOT ENT
Würth Elektronik
11,254
In Stock
1 : ¥1.62000
Cut Tape (CT)
2,000 : ¥1.22418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
30mcd
Rectangle with Flat Top
-
2V
20mA
140°
Surface Mount, Bottom Entry
573nm
575nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.40mm
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
0
In Stock
Check Lead Time
1 : ¥2.21000
Cut Tape (CT)
5,000 : ¥0.34688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.