LED Indication - Discrete

Results: 2
Manufacturer
Harvatek CorporationWürth Elektronik
Series
-WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Configuration
-Standard
Lens Color
-Colorless
Lens Transparency
ClearDiffused
Millicandela Rating
60mcd285mcd
Lens Size
1.00mm x 0.80mm1.10mm x 0.70mm
Voltage - Forward (Vf) (Typ)
1.9V3.3V
Viewing Angle
128°, 135°140°
Wavelength - Dominant
525nm630nm
Wavelength - Peak
520nm645nm
Height (Max)
0.70mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060SS75000
LED RED CLEAR 0603 SMD
Würth Elektronik
26,912
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
60mcd
Rectangle with Flat Top
1.10mm x 0.70mm
1.9V
20mA
140°
Surface Mount
630nm
645nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
23,085
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.35401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
-
Diffused
285mcd
Rectangle with Flat Top
1.00mm x 0.80mm
3.3V
20mA
128°, 135°
Surface Mount
525nm
520nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.