LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92,902 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.73842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 9mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2V | 20mA | 130° | Surface Mount | - | 640nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm | ||
26,609 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.58386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | - | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.00mm | |||
989 In Stock | 1 : ¥1.53000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 20550mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 15° | Through Hole | 624nm | - | - | Radial | 5mm Round | - | 13.30mm | ||
907 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Green | Standard | Colorless | Clear | 19380mcd | Round with Domed Top | 5.00mm Dia | 3.2V | 20mA | 30° | Through Hole | 527nm | - | - | Radial | 5mm Round | - | 12.70mm | ||
88 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥0.92085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 50mcd Green, 80mcd Red | Rectangle with Flat Top | 1.20mm x 1.50mm | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 0606 (1616 Metric) | Chip LED | 1.60mm L x 1.50mm W | 0.70mm |