LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,691 In Stock | 1 : ¥1.87000 Cut Tape (CT) 5,000 : ¥0.32492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
647,122 In Stock | 1 : ¥2.55000 Cut Tape (CT) 5,000 : ¥0.52393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 15mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2.8V | 5mA | 130° | Surface Mount | 470nm | 468nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.45mm |