LED COBs, Engines, Modules, Strips

Results: 3
Manufacturer
BridgeluxSamsung Semiconductor, Inc.
Series
EB Series™ Slim Gen 3LT-QB22A
Type
LED EngineLED Module
CCT (K)
3500K3500K 3-Step MacAdam Ellipse
Luminous Flux @ Current/Temperature
1425lm (Typ)2490lm (Typ)3900lm (Typ)
Current - Test
450mA700mA
Temperature - Test
25°C40°C
Voltage - Forward (Vf) (Typ)
10.9V19.1V43.8V
Lumens/Watt @ Current - Test
186 lm/W198 lm/W
Current - Max
1.7A-
Viewing Angle
120°-
Features
-With Connector
Size / Dimension
340.00mm L x 12.70mm W590.00mm L x 12.70mm W1120.00mm L x 18.00mm W
Height
4.30mm5.20mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
SI-B8U201B20US
SI-B8U201B20US
LED ENG LT-QB22A LNR STRP 3500K
Samsung Semiconductor, Inc.
125
In Stock
1 : ¥109.67000
Tray
Tray
Active
LED Engine
White, Warm
3500K
-
Linear Light Strip
3900lm (Typ)
450mA
40°C
43.8V
198 lm/W
-
80
-
-
1120.00mm L x 18.00mm W
5.20mm
-
Flat
BXEB-L0590U-35E1500-C-C3
BXEB-L0590U-35E1500-C-C3
LED MOD EB SER WH LNR STRP 3500K
Bridgelux
147
In Stock
1 : ¥48.37000
Tray
Tray
Active
LED Module
White, Warm
3500K 3-Step MacAdam Ellipse
-
Linear Light Strip
2490lm (Typ)
700mA
25°C
19.1V
186 lm/W
1.7A
80
120°
With Connector
590.00mm L x 12.70mm W
4.30mm
-
Flat
BXEB-L0340U-30E0750-C-C3
BXEB-L0340U-35E0750-C-C3
LED MOD EB SER WH LNR STRP 3500K
Bridgelux
137
In Stock
1 : ¥57.89000
Tray
Tray
Active
LED Module
White, Warm
3500K 3-Step MacAdam Ellipse
-
Linear Light Strip
1425lm (Typ)
700mA
25°C
10.9V
186 lm/W
1.7A
80
120°
With Connector
340.00mm L x 12.70mm W
4.30mm
-
Flat
Showing
of 3

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.