QBLP679E-IBK | |
---|---|
DigiKey Part Number | 1516-1126-2-ND - Tape & Reel (TR) 1516-1126-1-ND - Cut Tape (CT) 1516-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP679E-IBK |
Description | LED BLUE CLEAR 6PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue 467nm LED Indication - Discrete 3.3V 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP679E-IBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 60mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥5.22800 | ¥52.28 |
100 | ¥3.42580 | ¥342.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.70454 | ¥2,704.54 |
2,000 | ¥2.52424 | ¥5,048.48 |
5,000 | ¥2.43409 | ¥12,170.45 |
10,000 | ¥2.39803 | ¥23,980.30 |
25,000 | ¥2.34394 | ¥58,598.50 |