Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,053 In Stock | 1 : ¥10.63000 Bulk | - | Bulk | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 2V | 30mA | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 40mcd | 635nm | 60° | Wire Leads - 6" (152.40mm) | - | - | ||
1,077 In Stock | 1 : ¥19.21000 Bulk | Bulk | Active | LED | Green | Green | - | DC | 3V | 20mA | Round | 0.24" (6.00mm) | - | Round with Flat Top | 8000 ~ 10000mcd | - | 60° | Wire Leads - 7.3" (185.42mm) | IP50 | - | |||
593 In Stock | 1 : ¥35.02000 Bulk | Bulk | Active | LED | Red | Red | - | DC | 2V | 20mA | Round | 0.31" (8.00mm) | - | Round with Domed Top | 1000 ~ 1500mcd | - | 150° | Wire Leads - 7.3" (185.42mm) | IP65 | - | |||
131 In Stock | 1 : ¥37.40000 Bag | Bag | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.1V | 30mA | Round | 0.32" (8.13mm) | 5mm, T-1 3/4 | Round with Domed Top | 25mcd | 568nm | 45° | Wire Leads - 12" (304.80mm) | - | - | |||
117 In Stock | 1 : ¥59.76000 Bulk | Bulk | Active | LED | Green | Green | - | DC | 12V | 20mA | Round | 0.31" (8.00mm) | - | Round with Domed Top | 8000 ~ 10000mcd | - | 150° | Wire Leads - 7.3" (185.42mm) | IP65 | - | |||
97 In Stock | 1 : ¥54.49000 Bulk | Bulk | Active | LED | Green | Green | - | DC | 24V | 20mA | Round | 0.31" (8.00mm) | - | Round with Domed Top | 8000 ~ 10000mcd | - | 150° | Wire Leads - 7.3" (185.42mm) | IP65 | - | |||
60 In Stock | 1 : ¥59.76000 Bulk | Bulk | Active | LED | Yellow | Yellow | - | DC | 2V | 20mA | Round | 0.31" (8.00mm) | - | Round with Domed Top | 1000 ~ 1500mcd | - | 150° | Wire Leads - 7.3" (185.42mm) | IP65 | - |