LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,008 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥1.02002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Red | Diffused | 7mcd | Rectangle with Flat Top | 3.00mm x 1.30mm | 2V | 20mA | 140° | Surface Mount | 617nm | 627nm | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | 3.00mm L x 1.30mm W | 1.20mm | ||
9,099 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.30586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 10mcd | Rectangle with Flat Top | 3.00mm x 1.30mm | 2.2V | 20mA | 140° | Surface Mount | 568nm | 565nm | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | 3.00mm L x 1.30mm W | 1.20mm |