XZCBDMEDGK161W | |
---|---|
DigiKey Part Number | 1497-1438-2-ND - Tape & Reel (TR) 1497-1438-1-ND - Cut Tape (CT) 1497-1438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBDMEDGK161W |
Description | LED RGB CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZCBDMEDGK161W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.11mm x 0.71mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥6.10400 | ¥61.04 |
100 | ¥3.99730 | ¥399.73 |
1,000 | ¥3.15548 | ¥3,155.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.94508 | ¥8,835.24 |
6,000 | ¥2.83989 | ¥17,039.34 |
15,000 | ¥2.79782 | ¥41,967.30 |
30,000 | ¥2.73471 | ¥82,041.30 |