LED Indication - Discrete

Results: 3
Manufacturer
CitizenKingbrightWürth Elektronik
Series
-CL-198NWL-SBTW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenGreen, RedWhite
Configuration
IndependentStandard
Lens Color
-Colorless
Lens Transparency
-Clear
Millicandela Rating
12mcd60mcd Green, 250mcd Red300mcd
Lens Style
Rectangle with Flat TopRound with Flat Top
Lens Size
1.20mm x 0.80mm1.60mm x 0.80mm2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red2.2V2.9V
Current - Test
5mA20mA20mA Green, 20mA Red
Viewing Angle
120°-
Wavelength - Dominant
568nm570nm Green, 625nm Red-
Wavelength - Peak
565nm572nm Green, 630nm Red-
Package / Case
4-PLCC0603 (1608 Metric)
Supplier Device Package
3528-Chip LED
Size / Dimension
1.60mm L x 0.80mm W3.20mm L x 2.80mm W
Height (Max)
0.25mm0.75mm2.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APT1608 SERIES
APT1608SGC
LED GREEN CLEAR CHIP SMD
Kingbright
141,591
In Stock
1 : ¥2.47000
Cut Tape (CT)
2,000 : ¥0.56669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
12mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
120°
Surface Mount
568nm
565nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.75mm
WL-SBTW SERIES
150141RV73100
LED GREEN/RED CLEAR 3528 SMD
Würth Elektronik
8,892
In Stock
1 : ¥2.81000
Cut Tape (CT)
2,000 : ¥1.96378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
60mcd Green, 250mcd Red
Round with Flat Top
2.40mm Dia
2V Green, 2V Red
20mA Green, 20mA Red
120°
Surface Mount
570nm Green, 625nm Red
572nm Green, 630nm Red
-
4-PLCC
3528
3.20mm L x 2.80mm W
2.10mm
41,770
In Stock
1 : ¥3.66000
Cut Tape (CT)
7,000 : ¥0.78223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
-
-
300mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2.9V
5mA
-
Surface Mount
-
-
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.25mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.