67-21S/NDR3C-P5080C1C51827Z15/2T | |
---|---|
DigiKey Part Number | 1080-67-21S/NDR3C-P5080C1C51827Z15/2TTR-ND - Tape & Reel (TR) 1080-67-21S/NDR3C-P5080C1C51827Z15/2TCT-ND - Cut Tape (CT) 1080-67-21S/NDR3C-P5080C1C51827Z15/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-21S/NDR3C-P5080C1C51827Z15/2T |
Description | LED DEEP RED 665NM 2PLCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 665nm (650nm ~ 680nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 67-21S/NDR3C-P5080C1C51827Z15/2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 665nm (650nm ~ 680nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 150mA | |
Luminous Flux @ Current/Temperature | 130mW (80mW ~ 180mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.69000 | ¥36.90 |
100 | ¥2.41600 | ¥241.60 |
1,000 | ¥2.23905 | ¥2,239.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.23901 | ¥8,956.04 |