LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,935 In Stock | 1 : ¥1.87000 Cut Tape (CT) 5,000 : ¥0.32490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
40,180 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥0.81755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 78.5mcd | Rectangle with Flat Top | 1.70mm x 0.70mm | 2V | 20mA | 120° | Surface Mount, Right Angle | 570nm | 572nm | - | 2-SMD, Flat Leads | SMD | 2.20mm L x 1.20mm W | 1.20mm | |||
23,311 In Stock | 1 : ¥4.08000 Cut Tape (CT) 3,000 : ¥0.92109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 247.5mcd | Rectangle with Flat Top | 1.70mm x 0.70mm | 2V | 20mA | 120° | Surface Mount, Right Angle | 606nm | 610nm | - | 2-SMD, Flat Leads | SMD | 2.20mm L x 1.20mm W | 1.20mm |