LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,116 In Stock | 1 : ¥8.76000 Cut Tape (CT) 4,000 : ¥2.76477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue, White (RGBW) | - | Colorless | Diffused | 210mcd Red, 675mcd Green, 135mcd Blue, 532.5mcd White | Square with Flat Top | 1.20mm x 1.20mm | 2V Red, 2.85V Green, 2.85V Blue, 2.85V White | 5mA | 120° | Surface Mount | 625nm Red, 525nm Green, 468nm Blue | 630nm Red, 520nm Green, 464nm Blue, 458nm White | - | 5-SMD, No Lead | - | 1.20mm L x 1.20mm W | 0.50mm | ||
9,233 In Stock 24,000 Factory | 1 : ¥3.40000 Cut Tape (CT) 2,000 : ¥0.61927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | - | 380mcd | Round with Flat Top | - | 1.8V | 20mA | - | Surface Mount | 623nm | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm |