LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,450 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥0.91184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 150mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 2.1V | 20mA | 120° | Surface Mount | 601nm | 610nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.60mm | ||
1,354 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥2.42285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 750mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 3.3V | 20mA | 120° | Surface Mount | 525nm | 520nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.35mm |