LED Indication - Discrete

Results: 2
Manufacturer
KingbrightWürth Elektronik
Series
-WL-SBCD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenGreen, Red
Configuration
IndependentStandard
Lens Color
-Colorless
Lens Transparency
ClearDiffused
Millicandela Rating
230mcd Green, 100mcd Red900mcd
Lens Style
Rectangle with Flat TopRound with Domed Top
Lens Size
0.70mm Dia1.40mm x 1.30mm
Voltage - Forward (Vf) (Typ)
3.3V3.3V Green, 2V Red
Viewing Angle
60°130°
Wavelength - Dominant
525nm525nm Green, 630nm Red
Wavelength - Peak
515nm520nm Green, 645nm Red
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
0805Chip LED
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.30mm W
Height (Max)
0.60mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APTD1608SURCK
APTD1608ZGCK
LED GREEN CLEAR CHIP SMD
Kingbright
37,078
In Stock
1 : ¥4.93000
Cut Tape (CT)
2,000 : ¥1.50682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
900mcd
Round with Domed Top
0.70mm Dia
3.3V
20mA
60°
Surface Mount
525nm
515nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
1.10mm
150080xx54050
150080SG54050
LED GREEN/RED DIFFUSED 0805 SMD
Würth Elektronik
3,713
In Stock
1 : ¥5.19000
Cut Tape (CT)
4,000 : ¥2.92769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
-
Diffused
230mcd Green, 100mcd Red
Rectangle with Flat Top
1.40mm x 1.30mm
3.3V Green, 2V Red
20mA
130°
Surface Mount
525nm Green, 630nm Red
520nm Green, 645nm Red
-
0805 (2012 Metric)
0805
2.00mm L x 1.30mm W
0.60mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.