LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,068 In Stock | 1 : ¥2.13000 Bulk | - | Bulk | Active | Amber | Standard | Amber | Diffused | 29mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 20mA | 50° | Through Hole | 602nm | 610nm | - | Radial | T-1 3/4 | - | 8.60mm | ||
14,912 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 17mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 35° | Through Hole | 572nm | 567nm | - | Radial | 5.0mm Round | - | 8.70mm | ||
13,935 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 35mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 35° | Through Hole | 629nm | 642nm | - | Radial | 5.0mm Round | - | 9.20mm | ||
20,849 In Stock | 1 : ¥3.06000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 19mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 50° | Through Hole | 623nm | 635nm | - | Radial | T-1 3/4 | - | 8.60mm | ||
12,813 In Stock | 1 : ¥3.06000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 5.6mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 20mA | 50° | Through Hole | 657nm | 697nm | - | Radial | T-1 3/4 | - | 8.60mm | ||
9,101 In Stock | 1 : ¥3.06000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 29mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 50° | Through Hole | 590nm | 585nm | - | Radial | T-1 3/4 | - | 8.60mm |