LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,471,996 In Stock | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥0.47593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 2.06mm x 1.60mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
3,874 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.51517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Clear | 100mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 2.1V | 20mA | 120° | Surface Mount | 622nm | 625nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.50mm | |||
16 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.69548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Clear | 300mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 2.7V | 5mA | 120° | Surface Mount | 525nm | 524nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.50mm |