LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,837 In Stock | 1 : ¥1.36000 Bulk | Bulk | Active | Green | Standard | Green | Diffused | 30mcd | Round with Domed Top | 3.00mm Dia | 2.2V | 20mA | 60° | Through Hole | 568nm | 560nm | - | Radial | 3mm Round | - | 5.55mm | |||
2,877 In Stock | 1 : ¥1.53000 Bulk | Bulk | Active | Yellow | Standard | Colorless | Clear | 2100mcd | Round with Domed Top | 3.00mm Dia | 2V | 20mA | 30° | Through Hole | 589nm | 592nm | - | Radial | 3mm Round | - | 5.55mm | |||
6,042 In Stock | 1 : ¥2.21000 Bulk | Bulk | Active | Green | Standard | Colorless | Clear | 15000mcd | Round with Domed Top | 3.00mm Dia | 3.2V | 20mA | 30° | Through Hole | 530nm | 525nm | - | Radial | 3mm Round | - | 5.55mm | |||
0 In Stock Check Lead Time | 1 : ¥3.06000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 180mcd | Round with Domed Top | 3mm, T-1 | 2V | 20mA | 56° | Through Hole | 631nm | 639nm | - | Radial | T-1 | - | 5.85mm |