LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,924 In Stock | 1 : ¥8.08000 Cut Tape (CT) 3,000 : ¥2.54827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 220mcd Green, 100mcd Red | Rectangle with Flat Top | 2.00mm x 1.30mm | 3.2V Green, 2V Red | 20mA Green, 20mA Red | 140° | Surface Mount | 525nm Green, 625nm Red | - | - | 1210 (3225 Metric) | 1210 | 3.20mm L x 2.70mm W | 0.70mm | |||
10,924 In Stock | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥1.13333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Clear | Clear | 200mcd Red, 600mcd Green, 180mcd Blue | Rectangle with Flat Top | 2.70mm x 2.00mm | 2.2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 130° | Surface Mount | 625nm Red, 520nm Green, 465nm Blue | 636nm Red, 521nm Green, 464nm Blue | - | 1210 (3225 Metric) | 1210 | 3.20mm L x 2.70mm W | 1.10mm |