LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreen
Millicandela Rating
5mcd150mcd
Lens Size
0.70mm Dia1.90mm Dia
Voltage - Forward (Vf) (Typ)
1.9V2.65V
Viewing Angle
10°100°
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
470nm570nm
Wavelength - Peak
465nm574nm
Package / Case
2-SMD, No Lead0603 (1608 Metric)
Supplier Device Package
2-SMD1608
Size / Dimension
1.60mm L x 0.80mm W3.00mm L x 2.80mm W
Height (Max)
0.75mm2.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APTD
APHD1608LCGCK
LED GREEN CLEAR 1608 SMD
Kingbright
101,665
In Stock
1 : ¥3.40000
Cut Tape (CT)
4,000 : ¥0.86421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
5mcd
Round with Domed Top
0.70mm Dia
1.9V
2mA
100°
Surface Mount
570nm
574nm
-
0603 (1608 Metric)
1608
1.60mm L x 0.80mm W
0.75mm
APDA3020SECK/J3-PF
APDA3020LVBC/D
LED BLUE CLEAR 2SMD R/A
Kingbright
24,876
In Stock
1 : ¥5.27000
Cut Tape (CT)
2,000 : ¥1.33172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
150mcd
Round with Domed Top
1.90mm Dia
2.65V
2mA
10°
Surface Mount, Right Angle
470nm
465nm
-
2-SMD, No Lead
2-SMD
3.00mm L x 2.80mm W
2.00mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.