LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,830 In Stock | 1 : ¥3.23000 Bulk | - | Bulk | Active | Green, Red | Common Cathode | White | Diffused | 110mcd Green, 110mcd Red | Round with Domed Top | 3.00mm Dia | 2.1V Green, 2V Red | 20mA Green, 20mA Red | 45° | Through Hole | 572nm Green, 631nm Red | 575nm Green, 639nm Red | - | Radial - 3 Leads | - | - | 5.15mm | ||
71,609 In Stock | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥1.40383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 597mcd | Round with Domed Top | 0.80mm Dia | 3.3V | 20mA | 30° | Surface Mount | 470nm | 465nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 1.20mm | ||
10,788 In Stock | 1 : ¥1.87000 Bulk | Bulk | Active | Green | Independent | Colorless | Clear | 10000mcd | Round with Domed Top | 3.00mm Dia | 3.2V | 20mA | 30° | Through Hole | 530nm | 525nm | - | Radial | - | - | 5.55mm | |||
8,846 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥1.37422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 2490mcd | Round with Domed Top | 0.80mm Dia | 3.3V | 20mA | 30° | Surface Mount | 525nm | 515nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 1.20mm |