LED Indication - Discrete

Results: 2
Manufacturer
ams-OSRAM USA INC.Kingbright
Series
-TOPLED®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
PinkWhite
Configuration
-Standard
Lens Color
-Colorless
Lens Transparency
ClearDiffused
Millicandela Rating
300mcd6800mcd
Lens Style
Oval with Flat TopRound with Flat Top
Lens Size
2.40mm Dia2.60mm x 2.40mm
Voltage - Forward (Vf) (Typ)
2.9V3.3V
Current - Test
20mA50mA
Viewing Angle
110°120°
Supplier Device Package
2-PLCCSMD
Height (Max)
2.10mm2.13mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
42,741
In Stock
1 : ¥4.76000
Cut Tape (CT)
2,000 : ¥1.21265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
Diffused
6800mcd
Oval with Flat Top
2.60mm x 2.40mm
2.9V
50mA
110°
Surface Mount
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.13mm
AA3528VRVCS/A
AA3528VRVCS/A
LED PINK CLEAR SMD
Kingbright
4,447
In Stock
1 : ¥5.70000
Cut Tape (CT)
2,000 : ¥1.80303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Pink
Standard
Colorless
Clear
300mcd
Round with Flat Top
2.40mm Dia
3.3V
20mA
120°
Surface Mount
-
-
-
2-PLCC
SMD
3.20mm L x 2.80mm W
2.10mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.