AA2735SURKMGS | |
---|---|
DigiKey Part Number | 754-AA2735SURKMGSTR-ND - Tape & Reel (TR) 754-AA2735SURKMGSCT-ND - Cut Tape (CT) 754-AA2735SURKMGSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA2735SURKMGS |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.30mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 1.75mm W | |
Height (Max) | 1.75mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.96200 | ¥39.62 |
100 | ¥2.59370 | ¥259.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.04777 | ¥2,047.77 |
2,000 | ¥1.91129 | ¥3,822.58 |
5,000 | ¥1.84303 | ¥9,215.15 |
10,000 | ¥1.81573 | ¥18,157.30 |
25,000 | ¥1.77478 | ¥44,369.50 |